JD-8560DE-2 | Cherry
STREAM Desktop Recharge Keyboard and Mouse Set, wireless, black DE layout, optical, 2400 DPI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.9332 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
166.93 € *
Price list
Quantity
Price per unit*
1 pcs.
166.9332 €
10 pcs.
158.5913 €
*incl. VAT plus shipping costs
Subject to prior sale
STREAM Wireless Desktop Keyboard Mouse Set, JD-8560DE-2, Cherry
The CHERRY keyboard benefits from the advantages of an integrated metal plate and rubberized stand feet. This means it sits securely and stably on the desk at all times. The mouse is in no way inferior. It nestles nicely in the hand and effortlessly manages the balancing act between optimal weight and perfect gliding properties. As for the inner values, a 128-bit CCM encryption lays the first foundation for more data security.
Features
- Whisper-quiet keystroke
- Mouse buttons with silent click
- 3-level adjustable mouse sensor with up to 2,400 dpi
- Rubberized feet for perfect slip resistance
- Integrated metal plate for maximum torsional rigidity
- Durable key labeling
- Keyboard and mouse with AES-128 encryption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |