JD-8560DE-2 | Cherry
Wireless Desktop Keyboard Mouse Set JD-8560DE-2
Order No.: 10M969
EAN: 4025112095108
MPN:
JD-8560DE-2
STREAM DESKTOP RECHARGE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Wireless Desktop Keyboard Mouse Set, JD-8560DE-2, Cherry
The CHERRY keyboard benefits from the advantages of an integrated metal plate and rubberized stand feet. This means it sits securely and stably on the desk at all times. The mouse is in no way inferior. It nestles nicely in the hand and effortlessly manages the balancing act between optimal weight and perfect gliding properties. As for the inner values, a 128-bit CCM encryption lays the first foundation for more data security.
Features
- Whisper-quiet keystroke
- Mouse buttons with silent click
- 3-level adjustable mouse sensor with up to 2,400 dpi
- Rubberized feet for perfect slip resistance
- Integrated metal plate for maximum torsional rigidity
- Durable key labeling
- Keyboard and mouse with AES-128 encryption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |