JD-0410DE-2 | Cherry
B.Unlimited 3.0 Keyboard and Mouse Set, wireless,black DE layout, optical, 2000 DPI, retail pack
NCNR (non cancelable / non returnable)
Keyboard-Mouse Set, JD-0410DE-2, Cherry
Adaptable and robust The CHERRY B. UNLIMITED 3.0 has features including high-quality, pre-charged NiMH batteries and interference-free wireless 2.4 GHz technology with AES encryption via USB. Multi-user capacity means you can use it with several desktop computers and the resolution of the symmetrical wireless mouse can be switched from 1000 dpi to 2000 dpi. With a service life of more than 20 million strokes for each key, the charging function via USB lead even during operation, and the permanent, non-wearing laser key inscription, this desktop set is designed for professional use.
Features
- Durable abrasion-proof laser inscription of key caps
- Charging function via USB cable for keyboard and mouse – even during use
- Designed for continuous usage – over 20 mill. confirmations per key
- High-quality, pre-charged NiMH batteries (very low self-discharge)
- Interference-free, wireless 2.4 GHz technology (with a range of approx. 10 m)
- Data transmission with 128-bit encryption according to Advanced Encryption Standard (AES)
- Multi-station capability
- Easy to install, requiring no technical knowledge
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716060 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |