G84-4100LCMEU-2 | Cherry
Keyboard Compact G84-4100LCADE-2 G84-4100LCMEU-2
Order No.: 10M970
MPN:
G84-4100LCMEU-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.7046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Keyboard, G84-4100LCMEU-2, Cherry
If you only have limited space available and have to pay attention to low weight, this ultra-flat compact keyboard is a good choice. Such as applications in banking, medical facilities or portable systems. 19-inch applications are also covered. This keyboard is perfectly suited for slim line PCs and notebooks.
Features
- Single keys with Gold Crosspoint contacts (ML technology)
- Designed for continuous use - over 20 million presses per key
- High reliability and uniquely precise feel
- Minimal space requirement
- Low weight
- Full functionality of a standard keyboard
- Usable with standard operating system drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | black | |
| Character set | US |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |