HHXE630ARA151MJH0G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 150 µF, 63 V, ±20 %, HHXE630ARA151MJH0G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Available: 50 pcs.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
2.9512 €
100 pcs.
2.2729 €
400 pcs.
1.8207 €
800 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive polymer hybrid, HHXE630ARA151MJH0G, Chemi-Con
The HHXE630ARA151MJH0G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 16 mΩ | |
| Ripple current | 2.4 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 16.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |