HHXE630ARA101MJC5G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 100 µF, 63 V, ±20 %, HHXE630ARA101MJC5G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available: 50 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
1.7969 €
100 pcs.
1.3804 €
400 pcs.
1.1067 €
800 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive polymer hybrid, HHXE630ARA101MJC5G, Chemi-Con
The HHXE630ARA101MJC5G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 22 mΩ | |
| Ripple current | 2.1 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 12.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |