HHXC630ARA220MF80G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 22 µF, 63 V, ±20 %, HHXC630ARA220MF80G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 14 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.6664 €
100 pcs.
0.5117 €
500 pcs.
0.4165 €
900 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive polymer hybrid, HHXC630ARA220MF80G, Chemi-Con
The HHXC630ARA220MF80G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 80 mΩ | |
| Ripple current | 900 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 7.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 900 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |