C.A 773 + IP2X | Chauvin Arnoux
Chauvin Arnoux voltage tester, C.A 773 + IP2X, P01191773A
NCNR (non cancelable / non returnable)
The C.A 773 VAT is an essential tool for electricians to check that no voltage is present before working on any electrical installation connected to the network.
Compliant with IEC 61243-3 Edition 2, it can be used to work on any 1,000 V CAT IV, indoors or outdoors.
To meet the requirements of the standards in certain countries, this tester is available in two versions: equipped with IP2X accessories or without.
The C.A 773 has a backlit digital display in addition to the LEDs for viewing the measurement results.
It is fitted with a redundant safety system in the event of power supply faults the ELV LED flashes when the voltage exceeds 50 VAC / 120 VDC.
The C.A 773's comprehensive Autotest checks the electrical circuits, the power supply, the displays and the condition of the measurement leads.
Phase rotation measurement is practical, simple and quick with the 2-wire microprocessor system.
Safety is ensured when testing Residual Current Device (RCD) tripping by means of a double control system both hands are necessary to press the 2 buttons simultaneously.
Audible and visual continuity testing is provided in compliance with Appendix B of the standard. The tester can also detect stray voltages and offers unipolar phase identification.
The test probe and leads can be removed. The C.A 753 measurement accessory (optional) can be used for quick, easy testing of European and Schuko 2P+E power sockets.
Specifications:
CAT IV 1,000 V
IP65
Full autotest
Voltage detection, LED display + backlit digital display: 12 VAC ≤ U ≤ 1,000 VAC • 12 VDC ≤ U ≤ 1,400 VDC
Frequency: DC, 162/3 to 800 Hz
Stray voltage detection
Unipolar phase detection (a single contact)
Two-pole phase-sequence testing with 2-wire method = a third hand is not required
Continuity test with audible and visual indication (R < 100 Ω)
Extended continuity test with visual indication for R < 0.5 Ω to 2.999 kΩ
RCD trip test
Complies with EN 61243-3 Ed.2009, EN 61243-3 Ed.2010 & IEC 61010 1000 V CAT IV
Climatic conditions: -15 °C to +45 °C (Class N)
Battery life > 2,500 x 10 s measurements
Removable lead and test probe
Delivered complete and ready to use
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 1400 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0.5 Ω- 2.999 kΩ | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |