C.A 732 | Chauvin Arnoux
Chauvin Arnoux voltage tester, C.A 732, P01191745Z
Order No.: 21K7101
EAN: 3760171414019
MPN:
C.A 732
P01191745Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.27 € *
Standard delivery time from the manufacturer is: 1 Week
With its built-in torch, the C.A 732 can be used even in the dark to test your electrical switchboard or RCDs! Its pen-style format with a clip means you can clip it to your pocket so it is always to hand.
Functions:
Phase identification: the tip of the instrument lights up in the presence of a 230 V AC – 50/60 Hz voltage
Torch
IEC 61010 1000V CAT III - Double insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT III | |
| Display | LED | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |