C.A 6011 | Chauvin Arnoux
Chauvin Arnoux continuity tester, C.A 6011
Order No.: 21K7168
EAN: 3663653001403
MPN:
C.A 6011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.6277 € *
Standard delivery time from the manufacturer is: 1 Week
Continuity tester, C.A 6011, Chauvin Arnoux
The CA 6011 continuity tester has been specially designed for periodic testing of the protective earth conductors of electrical equipment, appliances and installations, linked in particular to the standards and regulations: IEC/EN 60364, NF C 15-100, VDE 100, etc.
These systematic, repetitive tests represent more than 80% of testing operations. Particular care must therefore be taken to prevent them from becoming tiresome.
Features
- Continuity measurement: 0.00 Ω to 20.00 Ω
- Automatic polarity reversal
- Measurement current: 200 mA
- Compensation of the resistance of the measuring leads
- Resistance measurement: up to 200.0 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | continuity tester | |
| Continuity test | 0-200 Ω | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |