MX 407 | Chauvin Arnoux
Insulation tester, with TEST LOCK function, CAT IV 600 V, Chauvin Arnoux MX 407
Portable insulation tester and multimeter
The MX 407 is both an insulation tester and a multimeter.
Equipped with a 4,000-count backlit display, it offers both analogue and digital viewing modes for instant interpretation of the results.
With its ''hands-free'' bag, the MX 407 insulation tester is particularly convenient for use in the field, but its stand also makes it ideal for laboratory use.
Technical specifications:
Insulation at 250 V / 500 V / 1,000 V
Voltage from 0 to 600 VAC/DC
Continuity from 0 to 400 Ω (I > 200 mA)
Resistance from 0 to 400 kΩ
Automatic detection if a voltage is present
Power supply: 6 x LR6 1.5V batteries
Compliant with IEC 61557 -3 -4
IEC 61010 600 V CAT IV
Dimensions: 200 x 92 x 50 mm / 700 g
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | with TEST LOCK function | |
| Surge voltage category | CAT IV 600 V | |
| Insulation resistance Min | 10 kΩ | |
| Insulation resistance Max | 4 Ω | |
| Max measured value DC voltage | 1000 V | |
| Max measured value AC voltage | 1000 V | |
| Degree of protection (IP) | IP54 | |
| Batteries | AA |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |