C.A 6534 | Chauvin Arnoux
Insulation tester, with magnetic stand, CAT IV 600 V, Chauvin Arnoux C.A 6534
Order No.: 21K7174
EAN: 3760171419670
MPN:
C.A 6534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,129.31 € *
Standard delivery time from the manufacturer is: 1 Week
Megohmmeter, C.A 6534, Chauvin Arnoux
Features
- Communicating Insulation and Continuity Tester for Electronics Applications
- 50 GΩ
- Test voltage : 10-25-100-250-500 V
- Manual / Lock / Duration modes
- Continuity, Voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | with magnetic stand | |
| Surge voltage category | CAT IV 600 V | |
| Insulation resistance Min | 2 kΩ | |
| Insulation resistance Max | 50 Ω | |
| Max measured value AC voltage | 500 V | |
| Degree of protection (IP) | IP54 | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |