C.A 6117 EVSE KIT | Chauvin Arnoux
Installation tester kit, with remote control probe, CAT III 600 V, VDE 100, Chauvin Arnoux C.A 6117 EVSE KIT
Order No.: 22K7884
EAN: 4099891472078
MPN:
C.A 6117 EVSE KIT
PA1145460EVS
Evse kit, C.A 6117 EVSE KIT, Chauvin Arnoux
The C.A 6117 EVSE KIT is an all in one instrument for testing electrical installations in compliance with the national and international standards and combines design, ergonomics, simplicity, performance, rapidity and accuracy. This product is suitable for all neutral systems, it is ideal for all sectors: industry, tertiary and residential.
Features
- Suitable for all neutral systems
- Integrated fuse table for quick reading of the results on the instrument
- Li-Ion battery for a longer battery life
- Measurements: voltage, current via clamp, power, waveforms and harmonics
- Measurement of voltage drop for correct sizing of conductor diameters
- 3-level storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation tester kit | |
| Version | with remote control probe | |
| Surge voltage category | CAT III 600 V | |
| Measurement Standard | VDE 100 | |
| Insulation resistance Min | 0.1 MΩ | |
| Insulation resistance Max | 2 Ω | |
| Max measured value DC voltage | 1000 V | |
| Degree of protection (IP) | IP53 | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |