C.A 1954 | Chauvin Arnoux
C.A 1954 DiaCAm 2 thermal camera
Order No.: 21K7177
EAN: 3663653001519
MPN:
C.A 1954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,377.62 € *
Standard delivery time from the manufacturer is: 1 Week
Thermal camera, C.A 1954, Chauvin Arnoux
Designed and developed for simplified use, the CA 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance for: thermal audits fault detection: thermal bridges, seepage, presence of humidity electrical maintenance: detection of faulty contacts, unbalance, etc. mechanical maintenance: detection of wear points, motor overheating, lubrication problems, etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 250 °C | |
| Field of View | 38° x 28° | |
| Resolution | 160 x 120 pixel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90275000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |