P01103065 | Chauvin Arnoux
Kelvin test probe kit, socket 4 mm, black/red, P01103065
Order No.: 22K7853
EAN: 3760171417720
MPN:
P01103065
Kelvin test tip, P01103065, Chauvin Arnoux
Kelvin test tips for Micro Ohmmeter.
Features
- Retractable Kelvin test tips for Micro Ohmmeter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kelvin test probe kit | |
| Connection | socket 4 mm | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |