SK 6 | Chauvin Arnoux
Flexible probe, -50 to 285 °C, SK 6
Order No.: 21K7015
EAN: 3760171415054
MPN:
SK 6
P03652906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.1614 € *
Standard delivery time from the manufacturer is: 1 Week
Flexible probe, P03652906, Chauvin Arnoux
Temperature probe for CA 801 / CA 803 / CA 861 / CA 863 / TK 2000 / TK 2002 / L 642 / CA 1550 / CA 1821 / CA 1822 / CA 5233 / CA 5273 / CA 5277 / F 203 / F 403 / F 603 / CA 876
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flexible probe | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 285 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |