P01298006 | Chauvin Arnoux
Bag, for multimeter, P01298006
Order No.: 21K7188
EAN: 3760171414484
MPN:
P01298006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.19 € *
Standard delivery time from the manufacturer is: 1 Week
Carrying bag, P01298006, Chauvin Arnoux
Robust and high quality carrying case.
Technical Data
- Length: 240 mm
- Width: 140 mm
- Height: 130 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42021299 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |