P01102134 | Chauvin Arnoux
Power adapter, for PEL102/103, P01102134
Order No.: 21K7127
EAN: 3760171419045
MPN:
P01102134
P01102134
Mains adapter, P01102134, Chauvin Arnoux
The Chauvin Arnoux P01102134 PEL Mains Adaptor is a useful adaptor for powering the Chauvin Arnoux PEL102 and PEL103 Power Quality Loggers through their voltage measurement inputs. It is compliant with IEC 61010-2-030 for Cat III 300V and will charge the analyser during extended use. An internal battery in the analyser will allow it to continue operating in the event of a power cut lasting up to 30 minutes.
Features
- Compatible with Chauvin Arnoux PEL102 or PEL103 Power Quality Analyser
- Powers the logger through the voltage measurement inputs.
- Ideal for extended logging sessions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power adapter | |
| Suitable for | PEL102/103 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |