P01102017 | Chauvin Arnoux
Accessory kit, for grounding meter, P01102017
Order No.: 21K7185
EAN: 3760171416945
MPN:
P01102017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.6029 € *
Standard delivery time from the manufacturer is: 1 Week
Earth Kit, P01102017, Chauvin Arnoux
Accessories set for earthing measuring device - 2 earthing rods (15 m)
Technical Data
- Color: red/green/blue
- Depth: 60 mm
- Width: 185 mm
- Height: 260 mm
- Weight: 1.120 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | accessory kit | |
| Suitable for | grounding meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |