E3N CVH OSZILLOSKOP | Chauvin Arnoux
Current clamp, 100 mA to 100 A, E3N CVH OSZILLOSKOP
The EN Series is a range of Hall-effect clamps for measuring direct and alternating currents.
The long, narrow shape of these clamps makes them ideal for measuring in cable strands, in confined spaces such as switchboards and in the electrical circuits of automotive vehicles.
The output signal is directly proportional in form and amplitude to the DC and AC components of the current measured.
When used with an oscilloscope, this isolated current sensor has 2 sensitivities and allows viewing of currents with a bandwidth of up to 100 kHz and peak currents up to 100 A DC or peak.
Main features of the E3N model:
Rated current: 150 A AC/DC
Output signal: DC and AC voltage
Output / input ratio: 1 mV / mA, 1 mV / A
Output via coaxial cable and isolated BNC male plug
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| Version | 100 mA to 100 A |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |