PEL 104 + 3X MA194-350 + C.A 1510 | Chauvin Arnoux

Power analyser, Chauvin Arnoux PEL 104 + 3X MA194-350 + C.A 1510

Order No.: 21K7200
EAN: 4099891473150
MPN:
PEL 104 + 3X MA194-350 + C.A 1510
PA1157154BCO2
PEL 104 + 3X MA194-350 + C.A 1510 Chauvin Arnoux Power Analysers Image 1
PEL 104 + 3X MA194-350 + C.A 1510 Chauvin Arnoux Power Analysers Image 2
PEL 104 + 3X MA194-350 + C.A 1510 Chauvin Arnoux Power Analysers Image 3
Image may differ

Power Energy Logger, PA1157154BCO2, Chauvin Arnoux

The PEL104 power logger measures and records all the useful data for energy consumption diagnostics. The PEL104 can be used without cutting off the mains power supply.

Features

  • Compact magnetized casing
  • Communication via Wifi, 3G-UMTS/GPRS, LAN (Ethernet), Bluetooth and USB
  • ANDROID application
  • Self-powered via its voltage inputs up to 600 V
Technical specifications
Filter Property Value
Product type power analyser
Version with data logger
Audio Signal No
Connector USB
Logistics
Property Value
Country of origin FR
Customs tariff number 90303200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes