C.A 8436 | Chauvin Arnoux
Power and energy analyzer, Chauvin Arnoux C.A 8436
Order No.: 22K7890
EAN: 3663653005326
MPN:
C.A 8436
P01160595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7,246.9691 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power/Energy quality analyzer, C.A 8436, Chauvin Arnoux
Designed for test and maintenance departments working in industrial or administrative buildings, the C.A 8436 can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. For less restricted working, this product is self-powered by the phase, from 100 V to 1,000 V, AC or DC.
Equipped with IP67 connections to ensure water-proofing, the C.A 8436 is also compatible with all the existing Qualistar measuring accessories.
Features
- Indoor and outdoor use, even when it is raining
- 5 voltage inputs, 4 current inputs
- Continuous recording of all the parameters simultaneously
- Monitoring with alarms
- All types of installations
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power and energy analyzer | |
| Version | real-time display of waveforms | |
| Voltage | 2-1000 V | |
| Connector | USB | |
| Batteries | 9.6 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |