C.A 8333 | Chauvin Arnoux
Power and energy analyzer, Chauvin Arnoux C.A 8333
NCNR (non cancelable / non returnable)
Power/Energy quality analyzer, C.A 8333, Chauvin Arnoux
Designed for test and maintenance departments working in industrial or administrative buildings, the C.A 8333 can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. This analyzer's functions make it the ideal instrument for preventive or corrective maintenance. It can also be used to perform a complete energy survey of an installation.
Easy to handle and particularly compact, this instrument also offers a large number of calculated values and several processing functions. The C.A 8333 is equipped with 4 voltage measurement channels and 3 current measurement channels. The C.A 8333 captures and records all the parameters, transients, alarms and waveforms simultaneously.
Features
- Recording of a selection of parameters at the maximum sampling rate for several days to several weeks
- Inrush over 4 periods
- Transients: up to 50
- Peak detection
- USB communication
| Filter | Property | Value |
|---|---|---|
| Product type | power and energy analyzer | |
| Version | real-time display of waveforms | |
| Voltage | 2-1000 V | |
| Connector | USB | |
| Batteries | 9.6 V |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |