C.A 922 | Chauvin Arnoux
2-channel hand-held oscilloscope C.A 922, 20 MHz, 2 GSa/s, LED
Order No.: 22K7886
EAN: 3663653008334
MPN:
C.A 922
P01192200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,053.1784 € *
Standard delivery time from the manufacturer is: 1 Week
Oscilloscope, C.A 922, Chauvin Arnoux
The C.A 922 is a multilingual handscope which is particularly easy to use and fits perfectly in one hand, the command keys on the front panel are easily accessible, even when wearing safety gloves. Also the colour screen is particularly easy to read and the LED backlighting helps to limit the handcope’s power consumption, with measurement remaining possible while charging.
Features
- Hands-free use
- Bag with neck-strap
- Magnetized stand supplied for fastening on metal cabinets
Applications
- Measurement on PWM variable speed drive with display of the waveform in oscilloscope mode
- Power measurement in multimeter mode
- Analysis of mains supply disturbances with harmonic analysis
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 20 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 2 GSa/s | |
| Display | LED | |
| Weight | 1.2 kg | |
| Length | 214 mm | |
| Width | 110 mm | |
| Height | 57 mm | |
| Category | CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |