C.A 5293-BT | Chauvin Arnoux
TRMS color graphics multimeter C.A 5293-BT, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7182
EAN: 3663653005685
MPN:
C.A 5293-BT
Unit Price (€ / pc.)
1,061.48 € *
Standard delivery time from the manufacturer is: 1 Week
Recorder-Multimeter, C.A 5293-BT, Chauvin Arnoux
The ASYC IV portable multimeters with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. These multimeters are compact, rugged, watertight and specially designed for easy handling. With multiple quantities measured around the main function, as well as functions for specification, relative measurement, mathematical functions and direct current measurement using a clamp make these multimeters genuine measurement experts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 20 A | |
| max. measured current value (AC) | 20 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 10 mF | |
| max. resistance range | 100 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 100000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |