C.A 5277 | Chauvin Arnoux
TRMS digital multimeter C.A 5277, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 100 pF to 60 mF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
The comprehensive C.A 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections
With its high-speed 12-bit converter, the C.A 5277 performs 5 TRMS AC+DC measurements per second with high accuracy whatever the form or type of the signal.
TRMS AC+DC measurement of voltage and current
12-bit converter
5 measurements / second
CAT IV 600V / CAT III 1000V
IP54
Double 6,000-count backlit display
Bi-mode bargraph with 61+2 segments (full scale/central zero)
Automatic or manual range selection
VLowZ low-impedance voltage measurement with low-pass filter
1,000 V / 10 A
10 µV resolution
Current from 1 µA
Measurement of ionization currents
Resistance / audible continuity
Temperature / Capacitance
μA range for ionization current measurement
Min / MAX (100 ms)
Peak+ / Peak- (1 ms)
Differential measurements (&Delta X) et RELative (&Delta X/X%)
3-year warranty
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 100 pF to 60 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |