VX 0100 | Chauvin Arnoux
Field strength meter, 10 Hz to 100 kHz, ±3 %, Chauvin Arnoux VX 0100
NCNR (non cancelable / non returnable)
Electric Field Tester, VX 0100, Chauvin Arnoux
The VX0100 tester checks your exposure to eleectromegnetic pollution in your home or workplace. It is a simple, economical and compact BIOTEST tester equipped with a backlit 2,000-count LCD screen. It indicates the level of the low-frequency electric fields generated by power distribution. Its external antenna means that it can be used both to measure electomagnetic fields and detect cables (renovation). It can very quickly test the pollution generated by connected equipment. The tests comply with the current and future standards and directives. This BIOTEST instrument can be used to check electrical installations (new and renovation) and for technical and vocational training.
| Filter | Property | Value |
|---|---|---|
| Product type | field strength meter | |
| measurement range | 10 Hz to 100 kHz | |
| Accuracy | ±3 % |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |