C.A 833 | Chauvin Arnoux
Sound level meter calibrator, 94 dB/114 dB, Chauvin Arnoux C.A 833
Order No.: 22K7856
EAN: 3760171413869
MPN:
C.A 833
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
746.13 € *
Standard delivery time from the manufacturer is: 1 Week
Sound Calibrator, C.A 833, Chauvin Arnoux
The C.A 833 Calibrator is a standard source (1kHz) used for calibrating sound level meters.
Features
- Compliant with the IEC 942 type 2 standard
- Calibration level: 94 and 114 dB
- Usable microphone diameter: 2.5 cm / 1.3 cm / 0.64 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter calibrator | |
| Version | (L x W x H) 103 x 63 x 54 mm | |
| measurement range | 94 dB/114 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |