C.A 6240 | Chauvin Arnoux
Micro Ohmmeter, 5 mΩ to 399.9 Ω, C.A 6240
Order No.: 22K7849
EAN: 3760171413593
MPN:
C.A 6240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,147.15 € *
Standard delivery time from the manufacturer is: 1 Week
Micro-Ohmmeter, C.A 6240, Chauvin Arnoux
Rugged and leakproof, the C.A 6240 is a top-of-the-range product designed for on-site, workshop or laboratory use.
It is ergonomic, lightweight and compact.Its wide LCD screen comprising 2 digital displays is particularly easy to read. It includes indications intended to facilitate implementation and interpretation of the measurements. The automatic measurement mode allows measurement to be triggered without pressing a button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microohmmeter | |
| Resistance Range | 5 mΩ to 399.9 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |