MN77 | Chauvin Arnoux
AC current clamp MN77, 19.99 A (AC), CAT III 600 V, CAT IV 300 V
Order No.: 21K7151
EAN: 3663653000567
MPN:
MN77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.242 € *
Standard delivery time from the manufacturer is: 1 Week
Current Clamp, MN77, Chauvin Arnoux
The MN77 current clamp allows the current measurement with the installation testers C.A 6113, C.A 6116N and c. a 6117 of 5.0 mA up to 19.99 A or from 1 mA, when a voltage is applied to the device.
Features
- Connection to the C.A 6113 / C.A 6116N / C.A 6117
- Selective earthing measurement
- Amperage readings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | No | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (AC) | 19.99 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |