MN73 | Chauvin Arnoux
AC current clamp adapter MN73, 200 A (DC), opening 20 mm, CAT III 600 V, CAT IV 300 V
Order No.: 21K7148
EAN: 3760171412978
MPN:
MN73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
447.1663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Clamp meter adapter, MN73, Chauvin Arnoux
The ergonomic MN-pliers are designed to measure low and medium currents from 0.01 A to 240 A AC.
The shape of the jaws makes it very easy to attach to cables, even in places that are difficult to access. They enclose conductors with a diameter of up to 20 mm.
Features
- Measurement of small currents from 0.01 A.
- Measurement range up to 200 A.
- Ergonomic pliers head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp adapter | |
| Pliers opening | 20 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 200 A | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 10 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |