MINI94 | Chauvin Arnoux
Current clamp amperemeter MINI94, 200 A (AC), opening 16 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7896
EAN: 4099891745189
MPN:
MINI94
P01106194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.372 € *
Standard delivery time from the manufacturer is: 1 Week
Current clamp transformer, MINI94, Chauvin Arnoux
The MINI 94 clamp is a current clamp for measuring AC current without any action on the installation (no need to cut off the current to be measured). The MINI 94 is a current clamp for measuring at industrial frequencies up to 200 A with an accuracy class of 0.2. Its excellent accuracy (gain and phase) make it ideal for current measurements with power and energy analysers. In particular, it can be used to check energy meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp amperemeter | |
| TRMS possible | No | |
| Pliers opening | 16 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (AC) | 200 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |