MA194-1000 | Chauvin Arnoux
AC current clamp MA194-1000, 10000 A (AC), 1000 V (AC), opening 70 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7206
EAN: 3663653007504
MPN:
MA194-1000
P01120594
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.5939 € *
Standard delivery time from the manufacturer is: 1 Week
Current clamp, MA194-1000, Chauvin Arnoux
Current clamps, MiniFlex® and AmpFlex® flexible current sensors are used to measure the current flowing in a cable without opening the circuit. They also insulate the user from dangerous voltages in the circuit.
Features
- Flexible current sensor
- IEC 61010 1000V CAT III et 600V CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | No | |
| Pliers opening | 70 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 10000 A | |
| max. voltage measuring range (AC) | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |