MA 400D-250 | Chauvin Arnoux
TRMS current clamp amperemeter MA 400D-250, 100 mA (AC), 400 V (AC), opening 70 mm, CAT IV 600 V
Order No.: 22K7893
MPN:
MA 400D-250
PA1120576ZM
Amperemeter with current clamp 250, MA 400D-250, Chauvin Arnoux
The MA 400D current tester is equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV.
This stand-alone instrument is equipped with a 4,000-count digital display for direct current readings. The MA 400D can be used on higher-power installations in industry and the energy production sector.
Features
- Compact, stand-alone and simple to use
- Direct current readings
- Measurement from 10 mA
- Storage of maximum value
- Free multi-purpose magnetic holder Multifix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp amperemeter | |
| TRMS possible | Yes | |
| Pliers opening | 70 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (AC) | 100 mA | |
| max. voltage measuring range (AC) | 400 V | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 3 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |