K1 BV 1/1 | Chauvin Arnoux
TRMS micro clamp K1 BV 1/1, CAT II 300 V
Order No.: 21K7162
EAN: 4099891456825
MPN:
K1 BV 1/1
P01120067A
Micro-clamp, K1 BV 1/1, Chauvin Arnoux
The K Series is a range of "micro-clamps" for accurate measurements of very low direct and alternating currents.
Their small size and their shape make them ideal for exploring and measuring in places where access is difficult.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | micro clamp | |
| TRMS possible | Yes | |
| Surge voltage category | CAT II 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |