F607 | Chauvin Arnoux
TRMS AC/DC multimeter clamp F607, 3000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), CAT IV 1000 V
Order No.: 21K7178
EAN: 3760171417805
MPN:
F607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
928.20 € *
Standard delivery time from the manufacturer is: 1 Week
Clamp multimeter, F607, Chauvin Arnoux
With its 60 mm clamping diameter and current measurements up to 3000A, the F607 clamp is ideal for low-voltage electrical power distribution and transmission applications. Equipped with a fast 12-bit TRMS digital acquisition system, F607 clamps offer particularly accurate measurements. Due to their large bandwidth and high crest factor, these clamps guarantee accurate measurements whatever the type of signal.
Features
- AC and DC measurements
- Power and energy measurements
- Decomposition of harmonic orders
- Measurement recorder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC multimeter clamp | |
| TRMS possible | Yes | |
| Surge voltage category | CAT IV 1000 V | |
| max. measured current value (DC) | 3000 A | |
| max. measured current value (AC) | 2000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 100 kΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 20 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |