C177A | Chauvin Arnoux
AC current clamp C177A, 200 A (AC), opening 52 mm, CAT III 600 V, CAT IV 300 V
Order No.: 21K7150
EAN: 3760171416952
MPN:
C177A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
441.2044 € *
Standard delivery time from the manufacturer is: 1 Week
Current Clamp, C177A, Chauvin Arnoux
The clamp-on ammeter C177A allows the installation testers C.A 6116N and c. a 6117
Features
- Connection to the C.A 6113 / C.A 6116N / C.A 6117
- Selective earthing measurement
- Active power measurement
- Harmonic measurement
- Amperage readings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| Pliers opening | 52 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (AC) | 200 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |