C.A 6417 | Chauvin Arnoux
TRMS grounding clamp C.A 6417, 40 A (AC), opening 35 mm, CAT IV 600 V
Earth and Resistivity Tester, C.A 6417, Chauvin Arnoux
The C.A 6417 earth clamps, delivered in a carrying case, are ideal for quick earth-loop resistance measurements. 600V CAT IV, they display the earth voltage with a dangerous voltage alarm and provide additional safety during measurement. They are particularly easy to use thanks to ergonomic innovations such as a force compensation system to keep the clamp open without any effort and an OLED display, offering visibility over an angle of 180° whatever the lighting conditions. The automatic PRE-HOLD function when the clamp is opened and the automatic jaw calibration function at power-up help to optimize processing of the measurements provided by the clamps.
| Filter | Property | Value |
|---|---|---|
| TRMS possible | Yes | |
| Pliers opening | 35 mm | |
| min. Measured value (frequency) | 50 Hz | |
| max. measured current value (AC) | 40 A | |
| max. measured value (frequency) | 2.083 kHz | |
| Surge voltage category | CAT IV 600 V | |
| Product type | grounding clamp | |
| max. resistance range | 1.5 kΩ |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |