C.A 1631 | Chauvin Arnoux
C.A 1631 Calibrator Process
Order No.: 21K7193
EAN: 3760171417546
MPN:
C.A 1631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
981.75 € *
Standard delivery time from the manufacturer is: 1 Week
Calibrator Process, C.A 1631, Chauvin Arnoux
Compact and simple to use, the CA 1631 calibrator is equipped with a wide screen for comfortable reading.
Technical Data
- Accuracy 0.015 %
- Current: 24 mA
- Battery: AAA
- Weight: 472 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process signal calibrator | |
| measurement range | 0-24 mA, 0-20 V | |
| Resolution | 0.01 mV | |
| Voltage | 100-240 VAC | |
| Length | 205 mm | |
| Width | 97 mm | |
| Depth | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90312000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |