P01141627 | Chauvin Arnoux
C.A 6683 Cable and metal conductor locator
NCNR (non cancelable / non returnable)
CHAUVIN ARNOUX CA 6683 LOCAT cable locator
The CA 6683 LOCAT is an indispensable tool for all maintenance, renovation, or improvement work on residential buildings. Thanks to its ease of use, it allows you to quickly locate electrical cables and metal water or heating pipes in walls or floors. It is used to diagnose electrical systems—both live and dead—and enables the identification of sockets, switches, circuit breakers, or fuses in the circuit. In the event of a fault, it helps to precisely locate a short circuit, a broken wire, or an interruption.
The CA 6683 LOCAT is a set comprising a transmitter and receiver, both equipped with a large, clearly legible, illuminated display. Automatic adjustment of transmission power and reception sensitivity ensures simple and intuitive operation.
Transmitter CA 6683E and 1 receiver model CA 6683R are supplied in a case with:
1 kit with 2 measuring cables
1 kit with 2 crocodile clips
1 T-shaped ground spike
1 kit with 3 adapters: 1 for mains sockets, 1 for B22 sockets (bayonet), 1 for E27 sockets (screw-in)
2 kits, each with 6 alkaline batteries 1.5 V LR03/AAA
1 operating manual in 5 languages
Test confirmation
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Version | with transmitter and receiver | |
| Locating depth | 2500 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | HK |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |