C.A 1550 | Chauvin Arnoux
Chauvin Arnoux micromanometer, C.A 1550, P01654550
Order No.: 21K7001
EAN: 3663653008273
MPN:
C.A 1550
P01654550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
585.48 € *
Standard delivery time from the manufacturer is: 1 Week
Micromanometer, C.A 1550, Chauvin Arnoux
The CA 1550 micromanometer can be used to check the operation of ventilation and air-conditioning installations, etc.
This compact, ergonomic instrument can be used in various ways: handheld, fixed magnetically to a metal panel, suspended, placed on a flat surface or hooked by means of the Multifix accessory.
Features
- Differential air pressure, air speed and air flow rate
- Manual or automatic temperature compensation
- Atmospheric pressure compensation
- Diagram display in MAP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | micromanometer | |
| Version | with Bluetooth/USB | |
| Air Velocity range | 2 to 60 m/s | |
| Resolution | 0.1 Pa | |
| measurement range | -2450 to 2450 Pa | |
| Accuracy | ±0.5 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 90 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |