C.A 1510 (SCHWARZ) | Chauvin Arnoux
Chauvin Arnoux test device, C.A 1510 (SCHWARZ), P01651010
Order No.: 22K7844
EAN: 3760171419564
MPN:
C.A 1510 (SCHWARZ)
P01651010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
646.17 € *
Standard delivery time from the manufacturer is: 1 Week
Testing device, C.A 1510, Chauvin Arnoux
Indoors, an increased concentration of CO2 indicates that the room is heavily occupied and that the supply of fresh air is insufficient. For this reason, CO2 concentration is an excellent indicator of air quality, in addition to the other air pollutants measured by authorities and laboratories, and provides air conditioning engineers with a crucial indication of the need for air renewal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test device | |
| Version | with Bluetooth/USB | |
| Resolution | 1 ppm | |
| measurement range | 0 to 5000 ppm | |
| Accuracy | ±2 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 5 % to 95 % | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |