60200003 | Certoplast
Insulation tape, 15 mm, high mechanical strength, PVC, black, 10 m, 60200003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insulating tape, 60200003, Certoplast
This product is especially suitable for electrical insulation and repair work in difficult weather conditions.
Features
- High adhesion force
- Flexible
- Easy to process
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Version | high mechanical strength | |
| Material | PVC | |
| Length | 10 m | |
| Width | 15 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 105 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |