96505161 | Cena
Countersunk head screw, PH cross slot, M5, 16 mm, PA, DIN 965/ISO 7046, 96505161
Order No.: 16H5060
EAN: 4099889500677
MPN:
96505161
9650516.1
This item is no longer available.
As an alternative, we recommend the following item:
Countersunk head screw, PH cross slot, M5, 16 mm, PA, DIN 34811, BYB-3-16H1248
Order No.: 16H1248
Manufacturer: by.B
per pc. 0.0785 € *
Countersunk screws, polyamide PA 6.6, type 965.
DIN 34811, similar to DIN 965/ EN ISO 7046
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 16 mm | |
| Head shape | countersunk head | |
| Material | PA | |
| Standard number | DIN 965/ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |