96504251 | Cena

Countersunk head screw, PH cross slot, M4, 25 mm, PA, DIN 965/ISO 7046, 96504251

Order No.: 16H5046
MPN:
96504251
9650425.1
96504251 Cena Screws, Threaded Rods
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Countersunk head screw, PH cross slot, M4, 25 mm, PA, DIN 34811, BYB-3-16H1243
Countersunk head screw, PH cross slot, M4, 25 mm, PA, DIN 34811, BYB-3-16H1243
Order No.: 16H1243
Manufacturer: by.B
per pc. 0.0869 € *

Countersunk screws, polyamide PA 6.6, type 965.

DIN 34811, similar to DIN 965/ EN ISO 7046

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 25 mm
Head shape countersunk head
Material PA
Standard number DIN 965/ISO 7046
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement