96503251 | Cena
Countersunk head screw, PH cross slot, M3, 25 mm, PA, 96503251
Order No.: 16H5030
EAN: 4099889500554
MPN:
96503251
9650325.1
This item is no longer available.
As an alternative, we recommend the following item:
Countersunk head screw, PH cross slot, M3, 25 mm, PA, DIN 34811, BYB-3-16H1237
Order No.: 16H1237
Manufacturer: by.B
per pc. 0.1297 € *
Countersunk screws, polyamide PA 6.6, type 965.
Similar to DIN 965 / DIN 34811 EN ISO 7046 / DIN 963 / EN ISO 2009, color: natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 25 mm | |
| Head shape | countersunk head | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 200 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |