8505301 | Cena
Pan head screw, slotted, M5, 30 mm, PA, DIN 85/ISO 1580, 8505301
Order No.: 16H442
EAN: 4099889500431
MPN:
8505301
850530.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
90.44 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0904 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Length | 30 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |