8505201 | Cena

Pan head screw, slotted, M5, 20 mm, PA, DIN 85/ISO 1580, 8505201

Order No.: 16H438
EAN: 4099889500424
MPN:
8505201
850520.1
8505201 Cena Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.92 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.

Made of PA 6.6.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type slotted
Thread size M5
Length 20 mm
Head shape oval-head
Material PA
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes