8505121 | Cena

Pan head screw, slotted, M5, 12 mm, PA, DIN 85/ISO 1580, 8505121

Order No.: 16H434
EAN: 4099889500417
MPN:
8505121
850512.1
8505121 Cena Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 6,068 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0785 €
200 pcs.
0.0726 €
1000 pcs.
0.0690 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.

Made of PA 6.6.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type slotted
Thread size M5
Length 12 mm
Head shape oval-head
Material PA
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes