8504121 | Cena
Pan head screw, slotted, M4, 12 mm, PA, DIN 85/ISO 1580, 8504121
Order No.: 16H422
EAN: 4099889500370
MPN:
8504121
850412.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available: 160 pcs.
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0655 €
200 pcs.
0.0607 €
1000 pcs.
0.0583 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 12 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |